-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W3904
|
Newark | Mechanical Lug, 3/16", Screw, 6Awg, Product Range:Cd Series, Termination:Screw, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:-, Stud Size - Imperial:3/16", Insulation:Non Insulated Rohs Compliant: Yes |Panduit CD35-36SL-QY Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71091250
|
RS | Two-hole, copper, single barrel Lug, #14 - #6 AWG, 3/16 (4.8mm) stud hole. | Panduit CD35-36SL-QY RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.6000 | RFQ |
|
Onlinecomponents.com | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #14 - #6 AWG, 3/16" (4.8mm) stud hole. RoHS: Compliant |
35 In Stock |
|
$3.3000 / $4.2600 | Buy Now |
DISTI #
51677985
|
Verical | Lug Terminal 6-14AWG Copper 54.1mm RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1605 | Americas - 25 |
|
$5.6424 | Buy Now |
DISTI #
CD35-36SL-QY
|
TTI | Terminals Copper Mech Lug 2H Straight Floating RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 226 In Stock |
|
$2.7500 | Buy Now |
DISTI #
000000000003919152
|
Sager | Terminals Copper Mech Lug 2H Straight Floating | 0 |
|
Buy Now | |
DISTI #
3277973
|
Farnell | MECHANICAL LUG, 3/16", SCREW, 6AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$50.8613 | Buy Now |
|
Master Electronics | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #14 - #6 AWG, 3/16" (4.8mm) stud hole. RoHS: Compliant |
35 In Stock |
|
$3.3000 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD35-36SL-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CD35-36SL-QY
Panduit Corp
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |