Part Details for CD4-A3-DUW-60-240AC-2 by Heinemann Electric Canada Co Ltd
Overview of CD4-A3-DUW-60-240AC-2 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4-A3-DUW-60-240AC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - 3 Pole - 60A - 240 Vac - Back Terminals - Medium Delay Std. Inrush - Series Trip - Back Mount. |
2 In Stock |
|
$195.7900 / $209.2400 | Buy Now |
|
Master Electronics | Circuit Breaker - 3 Pole - 60A - 240 Vac - Back Terminals - Medium Delay Std. Inrush - Series Trip - Back Mount. |
2 In Stock |
|
$195.7900 / $209.2400 | Buy Now |