Logic
CD4001BCMX_NL
Fairchild Semiconductor Corporation
Description: NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of CD4001BCMX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Financial Technology (Fintech) Healthcare Entertainment and Gaming

CAD Models for CD4001BCMX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4001BCMX_NL by Fairchild Semiconductor Corporation

CD4001BCMX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CD4001BCMX_NL
    Fairchild Semiconductor Corporation
    NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for CD4001BCMX_NL

This table gives cross-reference parts and alternative options found for CD4001BCMX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BCMX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4001UBMTG4 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD4001BCMX_NL vs CD4001UBMTG4
HEF4001BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4001BCMX_NL vs HEF4001BTD
TC4001BFN(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4001BCMX_NL vs TC4001BFN(TP2)
MC14001UBDR2G Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL onsemi CD4001BCMX_NL vs MC14001UBDR2G
BU4001BF NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor CD4001BCMX_NL vs BU4001BF
HEF4001BT-T NOR Gate Nexperia CD4001BCMX_NL vs HEF4001BT-T
HEC4001BT,118 NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD4001BCMX_NL vs HEC4001BT,118
TC4001BFN(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4001BCMX_NL vs TC4001BFN(TP1)
CD4001BM 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 Texas Instruments CD4001BCMX_NL vs CD4001BM
CD4001BM96R 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD4001BCMX_NL vs CD4001BM96R
Part Number Description Manufacturer Compare
HEF4001UBTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors CD4001BCMX_NL vs HEF4001UBTD
MC14025BFELG 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, ROHS COMPLIANT, EIAJ, SO-14 onsemi CD4001BCMX_NL vs MC14025BFELG
CD4001UBME4 CMOS Quad 2-Input NOR Gate 14-SOIC -55 to 125 Texas Instruments CD4001BCMX_NL vs CD4001UBME4
CD4001BMR 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD4001BCMX_NL vs CD4001BMR
MC14001UBDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi CD4001BCMX_NL vs MC14001UBDR2
CD4001UBMTG4 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD4001BCMX_NL vs CD4001UBMTG4
MC14001UBDG Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE onsemi CD4001BCMX_NL vs MC14001UBDG
HEF4001BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4001BCMX_NL vs HEF4001BTD
CD4001BHMSR 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14 Intersil Corporation CD4001BCMX_NL vs CD4001BHMSR
HEF4001UBTD-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors CD4001BCMX_NL vs HEF4001UBTD-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4001BCMX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4001BCMX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4001BCMX_NL would you like to use for your alert(s)?
  • Please alert me when CD4001BCMX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4001BCMX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4001BCMX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4001BCMX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4001BCMX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4001BCMX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: