CD4008BCN
Description: IC 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit

Overview of CD4008BCN by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Communication and Networking Automotive

Price & Stock for CD4008BCN by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ
Quest Components BINARY ADDER, 16 Pin, Plastic, DIP 11
  • 1 $1.9250
  • 4 $1.7710
$1.7710 / $1.9250 Buy Now

CAD Models for CD4008BCN by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4008BCN by National Semiconductor Corporation

CD4008BCN
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
750 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4008BCN
    National Semiconductor Corporation
    IC 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit
    VS

Alternate Parts for CD4008BCN

This table gives cross-reference parts and alternative options found for CD4008BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4008BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510R05451BEA Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 Harris Semiconductor CD4008BCN vs M38510R05451BEA
M38510R05451BEX 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, DIP16 Texas Instruments CD4008BCN vs M38510R05451BEX
M38510/05451BEX Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 Harris Semiconductor CD4008BCN vs M38510/05451BEX
CD4008BCN 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 Texas Instruments CD4008BCN vs CD4008BCN
M38510/05451BEA 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 Intersil Corporation CD4008BCN vs M38510/05451BEA
SCL4008BC Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, Inverted Output, CDIP16, DIE R & E International Inc CD4008BCN vs SCL4008BC
Part Number Description Manufacturer Compare
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation CD4008BCN vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD4008BCN vs MC10H302P
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments CD4008BCN vs 5962-8966301DA
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products CD4008BCN vs MC10H304FN
MC14561BCP 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD4008BCN vs MC14561BCP
CD4063BMG4 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4008BCN vs CD4063BMG4
UT54ACS85-PCX Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC CD4008BCN vs UT54ACS85-PCX
JM38510/34201B2A 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 Texas Instruments CD4008BCN vs JM38510/34201B2A
MC10H179P 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 onsemi CD4008BCN vs MC10H179P
CD4585BFMSH Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD4008BCN vs CD4585BFMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4008BCN by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4008BCN by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4008BCN would you like to use for your alert(s)?
  • Please alert me when CD4008BCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4008BCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4008BCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4008BCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4008BCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4008BCN by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: