Part Details for CD40101BK3 by Harris Semiconductor
Overview of CD40101BK3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for CD40101BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40101BK3-ND
|
DigiKey | 9-BIT PARITY GENERATOR/CHECKER Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$23.1100 | Buy Now |
|
Rochester Electronics | CMOS 9-BIT PARITY GENERATOR/CHECKER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$19.8300 / $23.3300 | Buy Now |
Part Details for CD40101BK3
CD40101BK3 CAD Models
CD40101BK3 Part Data Attributes:
|
CD40101BK3
Harris Semiconductor
Buy Now
|
Compare Parts:
CD40101BK3
Harris Semiconductor
Parity Generator/Checker, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |