Part Details for CD40107BE by RCA
Overview of CD40107BE by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD40107BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual 2-Input NAND, CMOS, 8 Pin, Plastic, DIP | 71 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input NAND, CMOS, 8 Pin, Plastic, DIP | 15 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input NAND, CMOS, 8 Pin, Plastic, DIP | 4 |
|
$0.9945 | Buy Now |
Part Details for CD40107BE
CD40107BE CAD Models
CD40107BE Part Data Attributes
|
CD40107BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD40107BE
RCA
NAND Gate, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |