There are no models available for this part yet.
Overview of CD40107BF by RCA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40107BF | Texas Instruments | CMOS Dual 2-Input NAND Buffer/Driver 14-CDIP -55 to 125 | |
CD40107BF3A | Texas Instruments | CMOS Dual 2-Input NAND Buffer/Driver 14-CDIP -55 to 125 |
Price & Stock for CD40107BF by RCA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Logic Circuit, Dual 2-Input NAND, CMOS, 14 Pin, Ceramic, DIP | 8 |
|
$8.2500 / $11.2500 | Buy Now |
CAD Models for CD40107BF by RCA
Part Data Attributes for CD40107BF by RCA
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RCA SOLID STATE
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
NAND GATE
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|