Part Details for CD40109BD/3 by RCA
Overview of CD40109BD/3 by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD40109BD/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, Ceramic, DIP | 24 |
|
$5.8388 / $11.6775 | Buy Now |
|
Quest Components | TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, Ceramic, DIP | 12 |
|
$28.1580 / $29.6400 | Buy Now |
|
Quest Components | TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, Ceramic, DIP | 1 |
|
$7.0345 / $8.4414 | Buy Now |
Part Details for CD40109BD/3
CD40109BD/3 CAD Models
CD40109BD/3 Part Data Attributes
|
CD40109BD/3
RCA
Buy Now
Datasheet
|
Compare Parts:
CD40109BD/3
RCA
Interface Circuit, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |