-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 950 |
|
$0.1257 / $0.1479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4010BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4010BEE4
Texas Instruments
CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4010BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010UBD | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4010BEE4 vs CD4010UBD |
CD4010BD3 | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4010BEE4 vs CD4010BD3 |
HCF4010BEY | Hex Buffer/Converters non Inverting | STMicroelectronics | CD4010BEE4 vs HCF4010BEY |
HCC4010BF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4010BEE4 vs HCC4010BF |
CD4010BFMSH | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4010BEE4 vs CD4010BFMSH |
CD4010BE | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | CD4010BEE4 vs CD4010BE |
CD4010BE | CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125 | Texas Instruments | CD4010BEE4 vs CD4010BE |
CD4010BFMSR | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4010BEE4 vs CD4010BFMSR |
CD4010BF | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD4010BEE4 vs CD4010BF |
CD4010UBE | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4010BEE4 vs CD4010UBE |