-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4010BPWR-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7999 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-14084-1-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3910 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
595-CD4010BPWR
|
Mouser Electronics | Buffers & Line Drivers Hex Buffer/Cnvrtr RoHS: Compliant | 2095 |
|
$0.1510 / $0.5300 | Buy Now |
|
Rochester Electronics | CD4010B CMOS Hex Non-Inverting Buffer/Converter RoHS: Compliant Status: Active Min Qty: 1 | 7999 |
|
$0.1487 / $0.1750 | Buy Now |
|
Ameya Holding Limited | IC BUFF/CONVERTER HEX 16TSSOP | 99746 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4010BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4010BPWR
Texas Instruments
CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.00165 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4010BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010BPWG4 | CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | CD4010BPWR vs CD4010BPWG4 |
MC14050BDTR2G | Hex Buffer, TSSOP-16, 2500-REEL | onsemi | CD4010BPWR vs MC14050BDTR2G |
CD4050BPWR | 6-ch, 3-V to 18-V buffers 16-TSSOP -55 to 125 | Texas Instruments | CD4010BPWR vs CD4050BPWR |
CD4010BPWRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4010BPWR vs CD4010BPWRE4 |
CD4010BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4010BPWR vs CD4010BPWE4 |
CD4050BPWRE4 | CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | CD4010BPWR vs CD4050BPWRE4 |
MC14050BDTG | Hex Buffer, TSSOP-16, 96-TUBE | onsemi | CD4010BPWR vs MC14050BDTG |
MC14050BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | CD4010BPWR vs MC14050BDTR2 |
MC14050BDT | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | CD4010BPWR vs MC14050BDT |
CD4050BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4010BPWR vs CD4050BPWE4 |