Part Details for CD4011BCM by Fairchild Semiconductor Corporation
Overview of CD4011BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4011BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 52 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, CMOS, 14 Pin, Plastic, SOP | 1338 |
|
$0.1152 / $0.2160 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, CMOS, 14 Pin, Plastic, SOP | 160 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, CMOS, 14 Pin, Plastic, SOP | 41 |
|
$0.4800 / $0.6000 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT NAND BUFFERED B SERIES GATE NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 57 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 22 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for CD4011BCM
CD4011BCM CAD Models
CD4011BCM Part Data Attributes:
|
CD4011BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4011BCM
Fairchild Semiconductor Corporation
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4011BCM
This table gives cross-reference parts and alternative options found for CD4011BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4011UBMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4011BCM vs CD4011UBMTG4 |
MC14011UBDR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4011BCM vs MC14011UBDR2G |
CD4011UBMT | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD4011BCM vs CD4011UBMT |
933372640653 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4011BCM vs 933372640653 |
HCF4011BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4011BCM vs HCF4011BM1 |
MC14011UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | CD4011BCM vs MC14011UBD |
HEF4011UBT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4011BCM vs HEF4011UBT |
HEF4011BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4011BCM vs HEF4011BTD-T |
MC14011BDG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4011BCM vs MC14011BDG |
HEF4011UBT,653 | HEF4011UB - Quadruple 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD4011BCM vs HEF4011UBT,653 |