Part Details for CD4011BD by Intersil Corporation
Overview of CD4011BD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD4011BD
CD4011BD CAD Models
CD4011BD Part Data Attributes
|
CD4011BD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4011BD
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4011BD
This table gives cross-reference parts and alternative options found for CD4011BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-053-2511 | Gate | Renesas Electronics Corporation | CD4011BD vs 5962-01-053-2511 |
CD4011BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD4011BD vs CD4011BF |
CD4011BF | Military 4-ch, 2-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4011BD vs CD4011BF |
CD4011UBD | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | CD4011BD vs CD4011UBD |
5962-01-169-4809 | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD4011BD vs 5962-01-169-4809 |
CD4011BMJ | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4011BD vs CD4011BMJ |
5962-00-251-1378 | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD4011BD vs 5962-00-251-1378 |
5962-01-169-4809 | Gate | Renesas Electronics Corporation | CD4011BD vs 5962-01-169-4809 |
MM54C00J | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4011BD vs MM54C00J |
5962-01-051-9290 | Gate | Renesas Electronics Corporation | CD4011BD vs 5962-01-051-9290 |