Part Details for CD4011UBF by Harris Semiconductor
Overview of CD4011UBF by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD4011UBF
CD4011UBF CAD Models
CD4011UBF Part Data Attributes
|
CD4011UBF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4011UBF
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4011UBF
This table gives cross-reference parts and alternative options found for CD4011UBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4011UBEX98 | NAND Gate, CMOS, PDIP14 | Harris Semiconductor | CD4011UBF vs CD4011UBEX98 |
M38510/05001BCB | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4011UBF vs M38510/05001BCB |
MM54C00J/883 | CMOS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | CD4011UBF vs MM54C00J/883 |
CD4011BF3A | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4011UBF vs CD4011BF3A |
CD4011UBEX98 | CD4011UBEX98 | Intersil Corporation | CD4011UBF vs CD4011UBEX98 |
M38510/05051BCA | Military 4-ch, 2-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4011UBF vs M38510/05051BCA |
M38510/05001BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | CD4011UBF vs M38510/05001BCX |
M38510/05001BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4011UBF vs M38510/05001BCA |
CD4011UBFX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4011UBF vs CD4011UBFX |
CD4011AD3 | Military 4-ch, 2-input, 3-V to 12-V NAND gates 14-CDIP SB -55 to 125 | Texas Instruments | CD4011UBF vs CD4011AD3 |