Part Details for CD4011UBK by Harris Semiconductor
Overview of CD4011UBK by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD4011UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, CMOS, 14 Pin, Ceramic, Flat Pack | 3 |
|
Buy Now |
Part Details for CD4011UBK
CD4011UBK CAD Models
CD4011UBK Part Data Attributes
|
CD4011UBK
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4011UBK
Harris Semiconductor
NAND Gate, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4011UBK
This table gives cross-reference parts and alternative options found for CD4011UBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4011BK | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | CD4011UBK vs CD4011BK |
CD4011BMW | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | CD4011UBK vs CD4011BMW |
CD4011BMW | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | CD4011UBK vs CD4011BMW |
CD4011BK | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | CD4011UBK vs CD4011BK |
MM54C00W | IC CMOS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | CD4011UBK vs MM54C00W |