-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4011UBMT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7750 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-CD4011UBMTCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
705 In Stock |
|
$0.5081 / $1.3100 | Buy Now |
|
Rochester Electronics | CD4011UB CMOS Quad 2-Input NAND Gate RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7750 |
|
$0.4871 / $0.5731 | Buy Now |
DISTI #
CD4011UBMT
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 | 0 |
|
$0.5730 / $1.1650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4011UBMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011UBMT
Texas Instruments
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4011UBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4011UBTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4011UBMT vs HEF4011UBTD-T |
CD4011UBM96 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD4011UBMT vs CD4011UBM96 |
CD4011BMG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4011UBMT vs CD4011BMG4 |
TC4011BFN(TP2) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4011UBMT vs TC4011BFN(TP2) |
NLV14011BDG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | CD4011UBMT vs NLV14011BDG |
MC14011BDG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4011UBMT vs MC14011BDG |
HEF4011BT-T | NAND Gate | Nexperia | CD4011UBMT vs HEF4011BT-T |
MC14011UBDR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4011UBMT vs MC14011UBDR2G |
933507920653 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4011UBMT vs 933507920653 |
CD4011BCM_NL | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD4011UBMT vs CD4011BCM_NL |