Datasheets
CD4012BH by:

4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, UUC14, CHIP PACKAGE, 14 PIN

Part Details for CD4012BH by Intersil Corporation

Overview of CD4012BH by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Part Details for CD4012BH

CD4012BH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4012BH Part Data Attributes

CD4012BH Intersil Corporation
Buy Now Datasheet
Compare Parts:
CD4012BH Intersil Corporation 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, UUC14, CHIP PACKAGE, 14 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIE
Package Description CHIP PACKAGE, 14 PIN
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-XUUC-N14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Prop. Delay@Nom-Sup 250 ns
Propagation Delay (tpd) 250 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4012BH by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4012BH by Intersil Corporation

  • Please alert me when CD4012BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4012BH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4012BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4012BH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4012BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4012BH by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: