Part Details for CD4013BDMS by Harris Semiconductor
Overview of CD4013BDMS by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4013BDMS
CD4013BDMS CAD Models
CD4013BDMS Part Data Attributes
|
CD4013BDMS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4013BDMS
Harris Semiconductor
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 16 MHz |
Alternate Parts for CD4013BDMS
This table gives cross-reference parts and alternative options found for CD4013BDMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BDMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD4013BB | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, DIP-14 | Goldstar Electron Co Ltd | CD4013BDMS vs GD4013BB |
933277610652 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, SOT-27, DIP-14 | NXP Semiconductors | CD4013BDMS vs 933277610652 |
HEF4013BDF | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, SOT-73, CERDIP-14, FF/Latch | NXP Semiconductors | CD4013BDMS vs HEF4013BDF |
CD4013BEX | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, | Harris Semiconductor | CD4013BDMS vs CD4013BEX |
CD4013BEE4 | CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125 | Texas Instruments | CD4013BDMS vs CD4013BEE4 |
CD4013BD3 | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Harris Semiconductor | CD4013BDMS vs CD4013BD3 |
HEF4013BP | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | NXP Semiconductors | CD4013BDMS vs HEF4013BP |
JM38510/05151BCA | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, | Harris Semiconductor | CD4013BDMS vs JM38510/05151BCA |
CD4013BMJ/883 | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | CD4013BDMS vs CD4013BMJ/883 |
M38510/05101BCX | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4013BDMS vs M38510/05101BCX |