Part Details for CD40174BF3A by Intersil Corporation
Overview of CD40174BF3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD40174BF3A
CD40174BF3A CAD Models
CD40174BF3A Part Data Attributes
|
CD40174BF3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40174BF3A
Intersil Corporation
IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD40174BF3A
This table gives cross-reference parts and alternative options found for CD40174BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-182-4303 | FF/Latch | Renesas Electronics Corporation | CD40174BF3A vs 5962-01-182-4303 |
5962-01-137-6623 | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, | Fairchild Semiconductor Corporation | CD40174BF3A vs 5962-01-137-6623 |
CD40174BF3A | CMOS Hex D-Type Flip-Flop 16-CDIP -55 to 125 | Texas Instruments | CD40174BF3A vs CD40174BF3A |
CD40174BMJ/883 | IC 4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | National Semiconductor Corporation | CD40174BF3A vs CD40174BMJ/883 |
5962-01-198-2186 | FF/Latch | Renesas Electronics Corporation | CD40174BF3A vs 5962-01-198-2186 |
5962-01-138-0748 | FF/Latch | Renesas Electronics Corporation | CD40174BF3A vs 5962-01-138-0748 |
5962-01-102-8228 | FF/Latch | Renesas Electronics Corporation | CD40174BF3A vs 5962-01-102-8228 |
F40174BDMQB | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, | Fairchild Semiconductor Corporation | CD40174BF3A vs F40174BDMQB |
40174BDMQB | D Flip-Flop, 4000/14000/40000 Series, 6-Func, High Level Triggered, 1-Bit, True Output, CMOS, DIP-16 | Fairchild Semiconductor Corporation | CD40174BF3A vs 40174BDMQB |
5962-01-140-4134 | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, | Fairchild Semiconductor Corporation | CD40174BF3A vs 5962-01-140-4134 |