Part Details for CD40174BMJ/883 by National Semiconductor Corporation
Overview of CD40174BMJ/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD40174BMJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$5.1208 / $6.1449 | Buy Now |
Part Details for CD40174BMJ/883
CD40174BMJ/883 CAD Models
CD40174BMJ/883 Part Data Attributes
|
CD40174BMJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40174BMJ/883
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 420 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 6 MHz |
Alternate Parts for CD40174BMJ/883
This table gives cross-reference parts and alternative options found for CD40174BMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8202201EA | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD40174BMJ/883 vs 8202201EA |
MM54C174J/883 | IC CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD40174BMJ/883 vs MM54C174J/883 |
5962-01-182-4303 | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD40174BMJ/883 vs 5962-01-182-4303 |
5962-01-138-0748 | FF/Latch | Renesas Electronics Corporation | CD40174BMJ/883 vs 5962-01-138-0748 |
CD40174BMJ/883 | 4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | CD40174BMJ/883 vs CD40174BMJ/883 |
CD40174BK3 | CD40174BK3 | Intersil Corporation | CD40174BMJ/883 vs CD40174BK3 |
5962-01-102-8228 | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD40174BMJ/883 vs 5962-01-102-8228 |
5962-01-198-2186 | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD40174BMJ/883 vs 5962-01-198-2186 |
MM54C174J/883 | CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40174BMJ/883 vs MM54C174J/883 |
5962-01-101-2402 | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, | Fairchild Semiconductor Corporation | CD40174BMJ/883 vs 5962-01-101-2402 |