Part Details for CD40174BMJ/883C by National Semiconductor Corporation
Overview of CD40174BMJ/883C by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for CD40174BMJ/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 44 |
|
$12.8716 / $15.6546 | Buy Now |
Part Details for CD40174BMJ/883C
CD40174BMJ/883C CAD Models
CD40174BMJ/883C Part Data Attributes
|
CD40174BMJ/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40174BMJ/883C
National Semiconductor Corporation
IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD40174BMJ/883C
This table gives cross-reference parts and alternative options found for CD40174BMJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BMJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40174BMJ/883C | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40174BMJ/883C vs CD40174BMJ/883C |
MM54C174J/883C | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40174BMJ/883C vs MM54C174J/883C |
MM54C174D/883C | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD40174BMJ/883C vs MM54C174D/883C |