Part Details for CD40193BD by Harris Semiconductor
Overview of CD40193BD by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40193BDMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter (Dual Clock With Reset) |
Price & Stock for CD40193BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40193BD-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16CDIP Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
274 In Stock |
|
$4.0500 | Buy Now |
|
Rochester Electronics | CMOS PRESETTABLE UP/DOWN COUNTER (Dual CLOCK WITH RESET) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 274 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for CD40193BD
CD40193BD CAD Models
CD40193BD Part Data Attributes
|
CD40193BD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40193BD
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD40193BD
This table gives cross-reference parts and alternative options found for CD40193BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40193BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C193N/B+ | Binary Counter, | Rochester Electronics LLC | CD40193BD vs MM74C193N/B+ |
MM54C193F | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,FP,16PIN,CERAMIC | Texas Instruments | CD40193BD vs MM54C193F |
MM74C193N/B+ | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | Texas Instruments | CD40193BD vs MM74C193N/B+ |
CD40193BMJ | BINARY COUNTER | Freescale Semiconductor | CD40193BD vs CD40193BMJ |
MM74C193J | IC CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | CD40193BD vs MM74C193J |
MM54C193J | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD40193BD vs MM54C193J |
MM74C193J/A+ | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40193BD vs MM74C193J/A+ |
CD40193BF | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | CD40193BD vs CD40193BF |
CD40193BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40193BD vs CD40193BD |
MM54C193J/883C | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40193BD vs MM54C193J/883C |