There are no models available for this part yet.
Overview of CD40193BE by RCA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40193BE | Texas Instruments | CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-PDIP -55 to 125 |
Price & Stock for CD40193BE by RCA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 328 |
|
RFQ | ||||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 53 |
|
$0.8844 / $1.4740 | Buy Now | ||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 15 |
|
$0.8804 / $1.1005 | Buy Now |
CAD Models for CD40193BE by RCA
Part Data Attributes for CD40193BE by RCA
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RCA SOLID STATE
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
2000000 Hz
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|