Part Details for CD40193BK3 by Harris Semiconductor
Overview of CD40193BK3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for CD40193BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40193BK3-ND
|
DigiKey | PRESETTABLE UP/DOWN COUNTER Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$21.4900 | Buy Now |
|
Rochester Electronics | CMOS PRESETTABLE UP/DOWN COUNTER (Dual CLOCK WITH RESET) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$18.4400 / $21.6900 | Buy Now |
Part Details for CD40193BK3
CD40193BK3 CAD Models
CD40193BK3 Part Data Attributes
|
CD40193BK3
Harris Semiconductor
Buy Now
|
Compare Parts:
CD40193BK3
Harris Semiconductor
Binary Counter, Synchronous, Bidirectional, CMOS, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD40193BK3
This table gives cross-reference parts and alternative options found for CD40193BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40193BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C193W/883 | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,FP,16PIN,CERAMIC | National Semiconductor Corporation | CD40193BK3 vs MM54C193W/883 |
MM54C193W/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,FP,16PIN,CERAMIC | National Semiconductor Corporation | CD40193BK3 vs MM54C193W/883B |
MM54C193W/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,FP,16PIN,CERAMIC | Texas Instruments | CD40193BK3 vs MM54C193W/883B |
CD40193BMW/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,FP,16PIN,CERAMIC | National Semiconductor Corporation | CD40193BK3 vs CD40193BMW/883B |