Part Details for CD4020BCM by Fairchild Semiconductor Corporation
Overview of CD4020BCM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4020BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 636 |
|
$2.0205 / $4.9280 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, SOP | 508 |
|
$2.8600 / $6.6000 | Buy Now |
Part Details for CD4020BCM
CD4020BCM CAD Models
CD4020BCM Part Data Attributes
|
CD4020BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4020BCM
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5 MHz |
Alternate Parts for CD4020BCM
This table gives cross-reference parts and alternative options found for CD4020BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4020BT/T3 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SOP-14, Counter | NXP Semiconductors | CD4020BCM vs HEF4020BT/T3 |
CD4020BCM_NL | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4020BCM vs CD4020BCM_NL |