Part Details for CD4022BCM by National Semiconductor Corporation
Overview of CD4022BCM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4022BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2926 |
|
RFQ |
Part Details for CD4022BCM
CD4022BCM CAD Models
CD4022BCM Part Data Attributes:
|
CD4022BCM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4022BCM
National Semiconductor Corporation
IC,COUNTER,UP,MODULO-8,CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 8 COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4022BCM
This table gives cross-reference parts and alternative options found for CD4022BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4022BM1 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4022BCM vs HCF4022BM1 |
CD4022BCM | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4022BCM vs CD4022BCM |
CD4022BCM | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4022BCM vs CD4022BCM |
HEF4022BTD-T | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | CD4022BCM vs HEF4022BTD-T |
HEF4022BT | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | CD4022BCM vs HEF4022BT |
HCF4022M013TR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4022BCM vs HCF4022M013TR |