Part Details for CD4023AD3 by Intersil Corporation
Overview of CD4023AD3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4023AD3
CD4023AD3 CAD Models
CD4023AD3 Part Data Attributes
|
CD4023AD3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4023AD3
Intersil Corporation
IC,LOGIC GATE,3 3-INPUT NAND,CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0006 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 75 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |