Part Details for CD4023AFB by Harris Semiconductor
Overview of CD4023AFB by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023AFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD4023AFB - CMOS TRIPLE 3-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$6.3700 / $7.5000 | Buy Now |
Part Details for CD4023AFB
CD4023AFB CAD Models
CD4023AFB Part Data Attributes:
|
CD4023AFB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4023AFB
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0006 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 75 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4023AFB
This table gives cross-reference parts and alternative options found for CD4023AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4023AFB | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4023AFB vs CD4023AFB |
CD4023AFB | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4023AFB vs CD4023AFB |