Part Details for CD4023AK by Harris Semiconductor
Overview of CD4023AK by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD4023A - CMOS TRIPLE 3-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$18.5200 / $21.7800 | Buy Now |
Part Details for CD4023AK
CD4023AK CAD Models
CD4023AK Part Data Attributes:
|
CD4023AK
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4023AK
Harris Semiconductor
NAND Gate, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0006 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 75 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |