Part Details for CD4023BCN by Fairchild Semiconductor Corporation
Overview of CD4023BCN by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 106 |
|
$1.9695 / $4.5450 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 159 |
|
$8.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | CD4023 - Buffered Triple 3-Input NAND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 4644 |
|
$2.0200 / $2.3800 | Buy Now |
Part Details for CD4023BCN
CD4023BCN CAD Models
CD4023BCN Part Data Attributes
|
CD4023BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4023BCN
Fairchild Semiconductor Corporation
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD4023BCN
This table gives cross-reference parts and alternative options found for CD4023BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14023BCL | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4023BCN vs MC14023BCL |
HEC4093BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | CD4023BCN vs HEC4093BDB |
CD4093BFMSR | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BCN vs CD4093BFMSR |
5962R9664101VCX | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD4023BCN vs 5962R9664101VCX |
5962R9664102VCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BCN vs 5962R9664102VCX |
CD4093BMN | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4023BCN vs CD4093BMN |
MC14023BCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD4023BCN vs MC14023BCP |
MC14023UBCPDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4023BCN vs MC14023UBCPDS |
CD4093BF3A | Military 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | CD4023BCN vs CD4093BF3A |
7901301CA | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | National Semiconductor Corporation | CD4023BCN vs 7901301CA |