Part Details for CD4023BCN by National Semiconductor Corporation
Overview of CD4023BCN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 625 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 39 |
|
$2.2725 / $4.5450 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 16 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 179 |
|
$2.8028 / $4.5450 | Buy Now |
Part Details for CD4023BCN
CD4023BCN CAD Models
CD4023BCN Part Data Attributes
|
CD4023BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4023BCN
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4023BCN
This table gives cross-reference parts and alternative options found for CD4023BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4023BCJ | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4023BCN vs CD4023BCJ |
CD4023BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4023BCN vs CD4023BMN |
CD4023BMW | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | CD4023BCN vs CD4023BMW |
CD4023BMW | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | CD4023BCN vs CD4023BMW |
CD4023BMJ | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4023BCN vs CD4023BMJ |
CD4023BMN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4023BCN vs CD4023BMN |
CD4023BCJ | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4023BCN vs CD4023BCJ |