Part Details for CD40257BF/3 by RCA
Overview of CD40257BF/3 by RCA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CD40257BF/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, CMOS, 16 Pin, Ceramic, DIP | 1 |
|
$13.0455 | Buy Now |
Part Details for CD40257BF/3
CD40257BF/3 CAD Models
CD40257BF/3 Part Data Attributes:
|
CD40257BF/3
RCA
Buy Now
Datasheet
|
Compare Parts:
CD40257BF/3
RCA
Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |