Part Details for CD4025BE by RCA
Overview of CD4025BE by RCA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4025BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NOR, CMOS, 14 Pin, Plastic, DIP | 61 |
|
$0.4400 / $0.6600 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, CMOS, 14 Pin, Plastic, DIP | 40 |
|
$0.3465 / $0.7700 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, CMOS, 14 Pin, Plastic, DIP | 70 |
|
$0.4374 / $0.7290 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, CMOS, 14 Pin, Plastic, DIP | 58 |
|
$1.1250 / $3.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CD4025BE
CD4025BE CAD Models
CD4025BE Part Data Attributes
|
CD4025BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4025BE
RCA
NOR Gate, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |