-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3793
|
Newark | Ic, Buffer/Driver/Receiver, Logic Family/Base Number:Cd4026, Counter Type:Decade/Divider, Clock Frequency:16Mhz, Count Maximum:5, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4026BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 842 |
|
$0.9570 / $1.3600 | Buy Now |
DISTI #
296-14260-5-ND
|
DigiKey | IC DECADE COUNTER 5-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
367 In Stock |
|
$0.4285 / $1.0600 | Buy Now |
DISTI #
595-CD4026BE
|
Mouser Electronics | Counter ICs Decade/Divider RoHS: Compliant | 623 |
|
$0.4280 / $1.0600 | Buy Now |
|
Quest Components | DISPLAY COUNTER, 16 Pin, Plastic, DIP | 25 |
|
$0.5575 / $0.6690 | Buy Now |
DISTI #
CD4026BE
|
TME | IC: digital, divider,decade counter, CMOS, THT, DIP16, CD4000, tube Min Qty: 1 | 1475 |
|
$0.4500 / $0.9630 | Buy Now |
|
Ameya Holding Limited | IC: digital, divider,decade counter, CMOS, THT, DIP16 | 26732 |
|
RFQ | |
|
Chip1Cloud | IC COUNTER/DIVIDR DECADE 16-DIP | 31900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COUNTER/DIVIDR DECADE 16-DIP | 581 |
|
$0.3104 / $0.5863 | Buy Now |
|
Chips Pulse Industry Limited | CounterDecade Asynchronous Reset DIP-16 4000 Series RoHS Purchase Online, Ship Immediately | 697 |
|
$0.2850 / $0.3704 | Buy Now |
DISTI #
3119752
|
element14 Asia-Pacific | IC, BUFFER/DRIVER/RECEIVER RoHS: Compliant Min Qty: 1 Container: Each | 848 |
|
$0.7473 / $1.1136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4026BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4026BE
Texas Instruments
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 5-STAGE JOHNSON DECADE COUNTER; WITH DISPLAY ENABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD4026BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4026BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4033BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4026BE vs CD4033BF |
CD4033BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4026BE vs CD4033BFMSR |
CD4033BD3 | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4026BE vs CD4033BD3 |
5962R9664801VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4026BE vs 5962R9664801VEC |
CD4033BFMSH | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4026BE vs CD4033BFMSH |
CD4033BFMSR | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4026BE vs CD4033BFMSR |
CD4026BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4026BE vs CD4026BD |
CD4033BEE4 | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Ripple Blanking 16-PDIP -55 to 125 | Texas Instruments | CD4026BE vs CD4033BEE4 |
HCC4026BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4026BE vs HCC4026BF |
CD4033BE | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Ripple Blanking 16-PDIP -55 to 125 | Texas Instruments | CD4026BE vs CD4033BE |