There are no models available for this part yet.
Overview of CD4027AD3 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for CD4027AD3 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CD4027A - CMOS LOGIC Dual J-K FLIP-FLOP WITH SET/RESET CAPABILITY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$5.4300 / $6.3900 | Buy Now |
CAD Models for CD4027AD3 by Harris Semiconductor
Part Data Attributes for CD4027AD3 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
J-K FLIP-FLOP
|
Max Frequency@Nom-Sup
|
1500000 Hz
|
Max I(ol)
|
0.00065 A
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for CD4027AD3
This table gives cross-reference parts and alternative options found for CD4027AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BFX | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4027AD3 vs CD4027BFX |
HEC4027BDB | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | CD4027AD3 vs HEC4027BDB |
M38510H05152BEX | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4027AD3 vs M38510H05152BEX |
M38510H05152BEA | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4027AD3 vs M38510H05152BEA |
SCL4027BC | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIE | R & E International Inc | CD4027AD3 vs SCL4027BC |
M38510H05152BEA | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4027AD3 vs M38510H05152BEA |
M38510H05152SEA | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4027AD3 vs M38510H05152SEA |
HEF4027BP,652 | HEF4027B - Dual JK flip-flop DIP 16-Pin | NXP Semiconductors | CD4027AD3 vs HEF4027BP,652 |
JM38510/05102BEA | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | National Semiconductor Corporation | CD4027AD3 vs JM38510/05102BEA |
TC4027BP | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | CD4027AD3 vs TC4027BP |