Part Details for CD4027BCMX by Fairchild Semiconductor Corporation
Overview of CD4027BCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4027BCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 581 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for CD4027BCMX
CD4027BCMX CAD Models
CD4027BCMX Part Data Attributes
|
CD4027BCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4027BCMX
Fairchild Semiconductor Corporation
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 7.6 MHz |
Alternate Parts for CD4027BCMX
This table gives cross-reference parts and alternative options found for CD4027BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BMTE4 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4027BCMX vs CD4027BMTE4 |
CD4027BM96G4 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4027BCMX vs CD4027BM96G4 |
HEC4027BT,112 | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | CD4027BCMX vs HEC4027BT,112 |
CD4027BM96 | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | CD4027BCMX vs CD4027BM96 |
935209340112 | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD4027BCMX vs 935209340112 |
CD4027AK3 | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | Rochester Electronics LLC | CD4027BCMX vs CD4027AK3 |
CD4027BMG4 | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | CD4027BCMX vs CD4027BMG4 |
CD4027BCM | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4027BCMX vs CD4027BCM |
HEF4027BT | J-K Flip-Flop | Nexperia | CD4027BCMX vs HEF4027BT |
HEC4027BT | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | CD4027BCMX vs HEC4027BT |