There are no models available for this part yet.
Overview of CD4027BF/3 by RCA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4027BF | Texas Instruments | CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 | |
CD4027BF3A | Texas Instruments | CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 |
Price & Stock for CD4027BF/3 by RCA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 16 |
|
$3.9270 / $5.3550 | Buy Now |
CAD Models for CD4027BF/3 by RCA
Part Data Attributes for CD4027BF/3 by RCA
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RCA SOLID STATE
|
Package Description
|
DIL-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Logic IC Type
|
J-K FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
300 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|