Part Details for CD4041UBE by Harris Semiconductor
Overview of CD4041UBE by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4041UBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 425 |
|
$1.0237 / $2.9250 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad INV/Buffer, CMOS, 14 Pin, Plastic, DIP | 4 |
|
$1.1925 / $1.4310 | Buy Now |
|
Quest Components | Logic Circuit, Quad INV/Buffer, CMOS, 14 Pin, Plastic, DIP | 27 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | Logic Circuit, Quad INV/Buffer, CMOS, 14 Pin, Plastic, DIP | 340 |
|
$1.2675 / $3.9000 | Buy Now |
|
Rochester Electronics | CD4041UB CMOS quad true/complement buffer RoHS: Compliant Status: Obsolete Min Qty: 1 | 1061 |
|
$0.6471 / $0.7613 | Buy Now |
Part Details for CD4041UBE
CD4041UBE CAD Models
CD4041UBE Part Data Attributes
|
CD4041UBE
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4041UBE
Harris Semiconductor
Inverter/Buffer, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.0013 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4041UBE
This table gives cross-reference parts and alternative options found for CD4041UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4041UBF | Inverter/Buffer, CMOS, CDIP14 | Harris Semiconductor | CD4041UBE vs CD4041UBF |