Part Details for CD4041UBFX by Harris Semiconductor
Overview of CD4041UBFX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4041UBFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4041UBFX-ND
|
DigiKey | IC BUFFER INVERT 18V 14CDIP Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
537 In Stock |
|
$1.7600 | Buy Now |
|
Rochester Electronics | CMOS LOGIC QUAD TRUE/COMPLEMENT BUFFER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 537 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for CD4041UBFX
CD4041UBFX CAD Models
CD4041UBFX Part Data Attributes
|
CD4041UBFX
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4041UBFX
Harris Semiconductor
Inverter/Buffer, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.0012 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |