Part Details for CD4041UBK3 by Harris Semiconductor
Overview of CD4041UBK3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4041UBK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4041UBK3-ND
|
DigiKey | IC BUFFER INVERT 18V 14CFP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
506 In Stock |
|
$24.2500 | Buy Now |
|
Rochester Electronics | CMOS LOGIC QUAD TRUE/COMPLEMENT BUFFER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 506 |
|
$20.8100 / $24.4800 | Buy Now |
Part Details for CD4041UBK3
CD4041UBK3 CAD Models
CD4041UBK3 Part Data Attributes
|
CD4041UBK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4041UBK3
Harris Semiconductor
Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD4041UBK3
This table gives cross-reference parts and alternative options found for CD4041UBK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663202VXC | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | CD4041UBK3 vs 5962R9663202VXC |
5962R9663202VXC | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDFP14 | Intersil Corporation | CD4041UBK3 vs 5962R9663202VXC |