-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad True/Complement Buffer 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$0.4157 / $0.4891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4041UBMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041UBMG4
Texas Instruments
CMOS Quad True/Complement Buffer 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4041UBMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4041UM013TR | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, SO-14 | STMicroelectronics | CD4041UBMG4 vs HCF4041UM013TR |
933372860652 | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4041UBMG4 vs 933372860652 |
CD4041UBM | CMOS quad true/complement buffer 14-SOIC -55 to 125 | Texas Instruments | CD4041UBMG4 vs CD4041UBM |
CD4041UBMTG4 | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4041UBMG4 vs CD4041UBMTG4 |
HEF4041BTD | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4041UBMG4 vs HEF4041BTD |
HEF4041BTD-T | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4041UBMG4 vs HEF4041BTD-T |
CD4041UBM96 | CMOS quad true/complement buffer 14-SOIC -55 to 125 | Texas Instruments | CD4041UBMG4 vs CD4041UBM96 |
CD4041UBMT | CMOS quad true/complement buffer 14-SOIC -55 to 125 | Texas Instruments | CD4041UBMG4 vs CD4041UBMT |
HEF4041BT-T | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4041UBMG4 vs HEF4041BT-T |
CD4041UBCMX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4041UBMG4 vs CD4041UBCMX |