-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8526
|
Newark | Logic, Quad Clocked D Latch, 16Soic, Logic Family/Base Number:Cd4042, Latch Type:D Type, Ic Output Type:Differential, Propagation Delay:40Ns, Output Current:6.8Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4042BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
296-32884-5-ND
|
DigiKey | IC QUAD CLOCKED D LATCH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4042BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4042BD
Texas Instruments
CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4042BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4042AK3 | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | CD4042BD vs CD4042AK3 |
CD4042BDTE4 | CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BD vs CD4042BDTE4 |
HEF4042BTD | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD4042BD vs HEF4042BTD |
HEF4042BT-T | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD4042BD vs HEF4042BT-T |
CD4042BM | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BD vs CD4042BM |
CD4042BDT | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BD vs CD4042BDT |
CD4042BDRG4 | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BD vs CD4042BDRG4 |
CD4042BDG4 | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4042BD vs CD4042BDG4 |
HCF4042BM1 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4042BD vs HCF4042BM1 |
CD4042BCM | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | National Semiconductor Corporation | CD4042BD vs CD4042BCM |