Part Details for CD4042BE by Harris Semiconductor
Overview of CD4042BE by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for CD4042BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-CD4042BE-ND
|
DigiKey | IC CMOS QUAD CLOCKED "D" LATCH 1 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
432 In Stock |
|
$1.1600 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 20 |
|
$0.8000 / $1.0000 | Buy Now |
Part Details for CD4042BE
CD4042BE CAD Models
CD4042BE Part Data Attributes
|
CD4042BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4042BE
Harris Semiconductor
D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |