Part Details for CD4043BE by Harris Semiconductor
Overview of CD4043BE by Harris Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CD4043BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 1 |
|
$0.7278 | Buy Now |
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 20 |
|
$0.8184 / $1.0230 | Buy Now |
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 9 |
|
$0.8960 / $1.1200 | Buy Now |
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 48 |
|
$0.9000 / $1.5000 | Buy Now |
|
Rochester Electronics | CD4043B CMOS Quad NOR R/S Latch with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 442 |
|
$0.3235 / $0.3806 | Buy Now |
DISTI #
SMC-CD4043BE
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 3 |
|
RFQ |
Part Details for CD4043BE
CD4043BE CAD Models
CD4043BE Part Data Attributes:
|
CD4043BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4043BE
Harris Semiconductor
R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |