Part Details for CD4045BF by Harris Semiconductor
Overview of CD4045BF by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4045BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4045BF-ND
|
DigiKey | IC BINARY COUNTER 21-BIT 16CDIP Min Qty: 159 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$1.9900 | Buy Now |
|
Quest Components | 40 |
|
$3.7500 / $7.5000 | Buy Now | |
|
Rochester Electronics | CD4045B - CMOS 21-Stage Counter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 159 |
|
$1.7000 / $2.0000 | Buy Now |
Part Details for CD4045BF
CD4045BF CAD Models
CD4045BF Part Data Attributes
|
CD4045BF
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4045BF
Harris Semiconductor
Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Max I(ol) | 0.0025 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |