Part Details for CD4047BE by Harris Semiconductor
Overview of CD4047BE by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CD4047BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 12 |
|
$0.5625 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 9 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 8 |
|
$0.6592 / $0.8240 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 44 |
|
$0.6999 / $1.1665 | Buy Now |
Part Details for CD4047BE
CD4047BE CAD Models
CD4047BE Part Data Attributes:
|
CD4047BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4047BE
Harris Semiconductor
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; FREE RUNNING/GATABLE ASTABLE OPERATING MODES WITH OSCILLATOR OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |