Part Details for CD4049AE by Harris Semiconductor
Overview of CD4049AE by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CD4049AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4049AE-ND
|
DigiKey | IC BUFF INVERT/NON-INV 18V 16DIP Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3193 In Stock |
|
$1.1000 | Buy Now |
|
Rochester Electronics | CMOS HEX BUFFER/CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3193 |
|
$0.9477 / $1.1100 | Buy Now |
Part Details for CD4049AE
CD4049AE CAD Models
CD4049AE Part Data Attributes:
|
CD4049AE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4049AE
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, MO-001AC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, MO-001AC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |