-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5410
|
Newark | Logic, Cd4000, Hex Buffer, 16Sop, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:Cd4049, Logic Case Style:Sop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBNSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5390 / $0.6970 | Buy Now |
DISTI #
296-14112-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2233 In Stock |
|
$0.2285 / $0.6600 | Buy Now |
DISTI #
595-CD4049UBNSR
|
Mouser Electronics | Buffers & Line Drivers Hex Inverting RoHS: Compliant | 2982 |
|
$0.2280 / $0.6600 | Buy Now |
|
Quest Components | IC, HEX 1-INPUT INVERT GATE, PDSO16 | 1520 |
|
$0.6354 / $1.8155 | Buy Now |
|
Ameya Holding Limited | CD4049UBNSR, 六 反相 缓冲器,转换器, -0.5 → 20 V, 16针 SOP封装 | 6859 |
|
RFQ | |
DISTI #
3119256
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5720 / $0.6862 | Buy Now |
DISTI #
3119256RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.2499 / $0.5680 | Buy Now |
DISTI #
3119256
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2499 / $0.6462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4049UBNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4049UBNSR
Texas Instruments
6-ch, 3-V to 18-V inverters 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4049UBNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBCM | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4049UBNSR vs CD4049UBCM |
TC4049BFN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | CD4049UBNSR vs TC4049BFN |
CD4049UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4049UBNSR vs CD4049UBCMX |
CD4049UBCMX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4049UBNSR vs CD4049UBCMX |
933372920652 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOT-109-1, SO-16, Gate | NXP Semiconductors | CD4049UBNSR vs 933372920652 |
CD4049UBD | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBNSR vs CD4049UBD |
CD4049UBDRG4 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBNSR vs CD4049UBDRG4 |
CD4049UBCM | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4049UBNSR vs CD4049UBCM |
CD4049UBNSE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Texas Instruments | CD4049UBNSR vs CD4049UBNSE4 |
HCF4049UBM1 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16 | STMicroelectronics | CD4049UBNSR vs HCF4049UBM1 |