-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4055BM-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5703 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-CD4055BM-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1688 In Stock |
|
$0.3150 / $0.8700 | Buy Now |
DISTI #
595-CD4055BM
|
Mouser Electronics | LCD Drivers CMOS BCD-to-7-Seg LCD Decoder/Driver RoHS: Compliant | 779 |
|
$0.3020 / $0.8700 | Buy Now |
|
Bristol Electronics | 672 |
|
RFQ | ||
|
Quest Components | 537 |
|
$0.4582 / $1.1455 | Buy Now | |
|
Rochester Electronics | CD4055B CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output RoHS: Compliant Status: Active Min Qty: 1 | 5703 |
|
$0.2864 / $0.3369 | Buy Now |
|
Ameya Holding Limited | IC BCD-7SEG DECODER/DVR 16SOIC | 1110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4055BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4055BM
Texas Instruments
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Bits | 7 | |
Number of Channels | 1 | |
Number of Digits/Characters | 1-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4055BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4055BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4055BM96E4 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4055BM vs CD4055BM96E4 |
CD4055BMTE4 | CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-SOIC -55 to 125 | Texas Instruments | CD4055BM vs CD4055BMTE4 |
CD4055BMT | LIQUID CRYSTAL DISPLAY DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4055BM vs CD4055BMT |