Part Details for CD4063BD by Harris Semiconductor
Overview of CD4063BD by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4063BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4063BD-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16CDIP Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$4.2800 | Buy Now |
|
Rochester Electronics | CMOS LOGIC 4-BIT MAGNITUDE COMPARATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 145 |
|
$3.6700 / $4.3200 | Buy Now |
Part Details for CD4063BD
CD4063BD CAD Models
CD4063BD Part Data Attributes:
|
CD4063BD
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4063BD
Harris Semiconductor
Magnitude Comparator, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4063BD
This table gives cross-reference parts and alternative options found for CD4063BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4063BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4063BE | Magnitude Comparator, CMOS, PDIP16 | Harris Semiconductor | CD4063BD vs CD4063BE |
CD4063BF | Magnitude Comparator, CMOS, CDIP16 | Harris Semiconductor | CD4063BD vs CD4063BF |