Part Details for CD4063BF by RCA
Overview of CD4063BF by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4063BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 49 |
|
$11.0250 / $18.3750 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 30 |
|
$10.2194 / $12.4290 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 11 |
|
$18.3750 / $20.6719 | Buy Now |
Part Details for CD4063BF
CD4063BF CAD Models
CD4063BF Part Data Attributes
|
CD4063BF
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4063BF
RCA
Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4063BF
This table gives cross-reference parts and alternative options found for CD4063BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4063BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4063BP | IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | CD4063BF vs TC4063BP |
CD4063BF | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | CD4063BF vs CD4063BF |
CD4063BD3 | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | CD4063BF vs CD4063BD3 |
CD4063BF | CD4063BF | Intersil Corporation | CD4063BF vs CD4063BF |
CD4063BF3A | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | CD4063BF vs CD4063BF3A |
CD4063BE | 4-Bit Magnitude Comparators 16-PDIP -55 to 125 | Texas Instruments | CD4063BF vs CD4063BE |
CD4063BE | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | RCA | CD4063BF vs CD4063BE |
HCF4063BEY | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4063BF vs HCF4063BEY |